Reference Only

8112-RC

Common Mode Chokes / Filters 8mH MIN

Manufacturer:

Mfr Part:
8112-RC

TTI Part:
8112-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
Series8100
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance8 mH
Maximum DC Current5.6 A
Maximum DC Resistance55 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1.35 in
Width0.8 in
Height1.45 in
PackagingBulk
ProductCommon Mode Chokes
Diameter34.29 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency9 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

169In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.67$8.67
$7.23$36.15
$6.32$158.00
$6.25$312.50
$6.17$1,480.80
$6.10$2,928.00
$6.03$4,341.60
Need more?

My Notes

Sign into see notes.