Reference Only
8108-RC
Common Mode Chokes / Filters 1mH MIN
Datasheet
8108-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 30.48 mm | |
| Width | 15.24 mm | |
| Height | 20.32 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Diameter | 30.48 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 5 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
410In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.18 | $41.80 | |
| $3.48 | $174.00 | |
| $3.44 | $344.00 | |
| $3.01 | $1,083.60 | |
| $2.91 | $2,095.20 | |
| $2.84 | $3,067.20 | |
| $2.80 | $7,056.00 | |
| $2.76 | $13,910.40 |
Need more?
My Notes
Sign into see notes.