Reference Only
8107-RC
Common Mode Chokes / Filters 2mH MIN
Datasheet
8107-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 2 mH | |
| Maximum DC Current | 6.6 A | |
| Maximum DC Resistance | 22 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 1.2 in | |
| Width | 0.6 in | |
| Height | 1.2 in | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Diameter | 30.48 mm | |
| Lead Diameter | 0.05 in | |
| Lead Spacing | 0.8 in | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $37.20 | |
| $3.29 | $164.50 | |
| $3.13 | $313.00 | |
| $2.92 | $2,102.40 | |
| $2.88 | $3,110.40 | |
| $2.85 | $5,130.00 | |
| $2.81 | $8,092.80 | |
| $2.77 | $13,960.80 |
Need more?
Sign in to add projects and notes