Reference Only
8104-RC
Common Mode Chokes / Filters 10mH 2.4A
Datasheet
8104-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 10 mH | |
| Maximum DC Current | 2.4 mA | |
| Maximum DC Resistance | 170 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 1.2 in | |
| Width | 0.6 in | |
| Height | 1.2 in | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Lead Diameter | 0.05 in | |
| Lead Spacing | 0.8 in | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $1,090.80 | |
| $2.96 | $2,131.20 | |
| $2.94 | $3,175.20 | |
| $2.91 | $5,238.00 | |
| $2.88 | $8,294.40 | |
| $2.85 | $16,416.00 | |
| $2.82 | $25,380.00 | |
| $2.79 | $50,220.00 |
Need more?
Sign in to add projects and notes