Reference Only
8102-RC
Common Mode Chokes / Filters 2.5mH MIN
Datasheet
8102-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 2.5 mH | |
| Maximum DC Current | 2.4 A | |
| Maximum DC Resistance | 90 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 19.3 mm | |
| Width | 10.8 mm | |
| Height | 15.24 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Diameter | 19.3 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $30.30 | |
| $2.86 | $143.00 | |
| $2.83 | $283.00 | |
| $2.80 | $1,764.00 | |
| $2.77 | $3,490.20 | |
| $2.75 | $6,930.00 | |
| $2.72 | $13,708.80 |
Need more?
Sign in to add projects and notes