Reference Only
8101-RC
Common Mode Chokes / Filters 4mH MIN
Datasheet
8101-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 4 mH | |
| Maximum DC Current | 1.7 A | |
| Maximum DC Resistance | 173 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 0.76 in | |
| Width | 0.455 in | |
| Height | 0.9 in | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Diameter | 19.3 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.18 | $41.80 | |
| $3.59 | $179.50 | |
| $3.31 | $331.00 | |
| $3.16 | $790.00 | |
| $2.88 | $1,814.40 | |
| $2.80 | $3,528.00 | |
| $2.77 | $6,980.40 | |
| $2.75 | $13,860.00 |
Need more?
Sign in to add projects and notes