Reference Only

7914J-1-000E

Tactile Switches 4mm KEY SWITCH SMD J-Hook

Manufacturer:

Mfr Part:
7914J-1-000E

TTI Part:
7914J-1-000E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.65 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2.9 N
Current Rating100 mA
Voltage Rating DC16 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorWhite
Length4.8 mm
Width4.5 mm
Height2.54 mm
Series7914J
Life500000 Cycle
IP RatingIP67
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

11,500 expected on  from 03-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.503$251.50
$0.467$467.00
$0.461$691.50
$0.441$1,102.50
$0.429$2,145.00
$0.424$3,180.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.648$6.48
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.