Reference Only

78F561J-RC

RF Inductors - Leaded 560uH 5%

Manufacturer:

Mfr Part:
78F561J-RC

TTI Part:
78F561J-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
ShieldingUnshielded
Inductance560 uH
Tolerance5 %
Maximum DC Current85 mA
Maximum DC Resistance15.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum60
Self Resonant Frequency2.35 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.11 mm
Diameter2.79 mm
Core MaterialFerrite
Series78F
PackagingBulk
ApplicationRF
Lead Diameter0.51 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency790 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.089$890.00
Need more?
Sign in to add projects and notes