Reference Only

78F3R3J-RC

RF Inductors - Leaded 3.3uH 5%

Manufacturer:

Mfr Part:
78F3R3J-RC

TTI Part:
78F3R3J-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
ShieldingUnshielded
Inductance3.3 uH
Tolerance5 %
Maximum DC Current575 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency60 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.11 mm
Diameter2.79 mm
Core MaterialFerrite
Series78F
PackagingBulk
ApplicationRF
Lead Diameter0.51 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.189$5.10
$0.157$7.85
$0.148$14.80
Need more?

My Notes

Sign into see notes.