Reference Only
78F180J-RC
RF Inductors - Leaded RF CHOKE 18uH 5% CONFORMAL COATED
Datasheet
78F180J-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Choke | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 18 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 315 mA | |
| Maximum DC Resistance | 1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 15 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 7.11 mm | |
| Diameter | 2.79 mm | |
| Core Material | Ferrite | |
| Series | 78F | |
| Packaging | Bulk | |
| Application | RF | |
| Lead Diameter | 0.51 mm | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.5 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $455.00 | |
| $0.089 | $890.00 | |
| $0.087 | $2,175.00 | |
| $0.085 | $4,250.00 | |
| $0.083 | $8,300.00 |
Need more?
Sign in to add projects and notes