Reference Only
7116-RC
Common Mode Chokes / Filters 6.8mH 2amp
Datasheet
7116-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 7100 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 6.8 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 200 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 20.32 mm | |
| Width | 11.43 mm | |
| Height | 13.97 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Core Material | Ferrite | |
| Diameter | 20.32 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
216
On Order
216 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 216 / Multiples: 108)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $676.08 |
Need more?
My Notes
Sign into see notes.