Reference Only
7108-RC
Common Mode Chokes / Filters 1.7mH 2amp
Datasheet
7108-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 7100 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 1.7 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 15.24 mm | |
| Width | 11.43 mm | |
| Height | 11.43 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | High Current | |
| Core Material | Ferrite | |
| Diameter | 15.24 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.97 | $7.94 | |
| $3.39 | $33.90 | |
| $3.32 | $83.00 | |
| $3.06 | $153.00 | |
| $2.89 | $242.76 | |
| $2.86 | $408.98 | |
| $2.38 | $5,445.44 | |
| $2.31 | $10,570.56 |
Need more?
Sign in to add projects and notes