Reference Only
70F502AF-RC
RF Inductors - Leaded 50mH 5%
Datasheet
70F502AF-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 50 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 37 mA | |
| Maximum DC Resistance | 175 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 57 | |
| Self Resonant Frequency | 196 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 16.002 mm | |
| Diameter | 10.16 mm | |
| Core Material | Ferrite | |
| Series | 70F | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 70F502AF-LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $5.61 | |
| $5.54 | $554.00 | |
| $4.89 | $1,222.50 | |
| $3.51 | $4,212.00 | |
| $3.47 | $8,675.00 | |
| $3.42 | $17,100.00 | |
| $3.38 | $25,350.00 | |
| $3.33 | $49,950.00 |
Need more?
Sign in to add projects and notes