Reference Only
70F101AF-RC
RF Inductors - Leaded 100mH 5%
Datasheet
70F101AF-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 100 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 29 mA | |
| Maximum DC Resistance | 278 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 48 | |
| Self Resonant Frequency | 157 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 16.002 mm | |
| Diameter | 11.176 mm | |
| Core Material | Ferrite | |
| Series | 70F | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 70F101AF-LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.01 | $50.10 | |
| $4.66 | $233.00 | |
| $3.98 | $995.00 | |
| $3.48 | $2,088.00 | |
| $3.37 | $4,044.00 | |
| $3.33 | $9,990.00 | |
| $3.30 | $15,840.00 | |
| $3.27 | $31,392.00 |
Need more?
Sign in to add projects and notes