Reference Only

70ADJ-5-FL1G

Battery Contacts 5 Position Female SMD

Manufacturer:

Mfr Part:
70ADJ-5-FL1G

TTI Part:
70ADJ-5-FL1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBattery Contacts
ProductBattery Contacts
Battery Cell Size70AD
Number of Batteries5 Battery
ColorBlack
MaterialCopper Alloy
Mounting StyleSMD/SMT
Contact PlatingGold over Nickel
PackagingReel
Product TypeBattery Contacts
Series70AD/Female
SubcategoryBattery
TypeModular Contact

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.17$585.00
$1.11$1,110.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

70ADJ-5-ML1G Bourns
Mating Product

Bourns

Battery Contacts 5 Position Male SMD

My Notes

Sign into see notes.