Reference Only
70ADJ-2-FL1G
Battery Contacts 2 Position Female SMD
Datasheet
70ADJ-2-FL1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AD | |
| Number of Batteries | 2 Battery | |
| Color | Black | |
| Material | Copper Alloy | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold over Nickel | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | 70AD/Female | |
| Subcategory | Battery | |
| Type | Modular Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Battery Contacts 2 Position Male SMD

Battery Contacts 2 Position Male SMD
My Notes
Sign into see notes.