Reference Only
70ADH-6-ML0
Battery Contacts 6 Position Male Through-Hole
Datasheet
70ADH-6-ML0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AD | |
| Number of Batteries | 6 Battery | |
| Color | Black | |
| Material | Copper Alloy | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Packaging | Tube | |
| Product Type | Battery Contacts | |
| Series | 70AD/Male | |
| Subcategory | Battery | |
| Type | Modular Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $39.60 | |
| $1.96 | $78.40 | |
| $1.94 | $116.40 | |
| $1.92 | $192.00 | |
| $1.87 | $299.20 | |
| $1.81 | $470.60 | |
| $1.68 | $840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Battery Contacts 6 Position Female Through-Hole
My Notes
Sign into see notes.