Reference Only

70ADH-3-FL0

Battery Contacts 3 Position Female Through-Hole

Manufacturer:

Mfr Part:
70ADH-3-FL0

TTI Part:
70ADH-3-FL0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBattery Contacts
ProductBattery Contacts
Battery Cell Size70AD
Number of Batteries3 Battery
ColorBlack
MaterialCopper Alloy
Mounting StyleThrough Hole
Contact PlatingGold over Nickel
PackagingTube
Product TypeBattery Contacts
Series70AD/Female
SubcategoryBattery
TypeModular Contact
Part # Aliases70ADH-003-FL0

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.30$52.00
$1.14$91.20
$1.13$180.80
$1.05$294.00
$0.99$514.80
$0.97$970.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

70ADH-3-ML0 Bourns
Mating Product

Bourns

Battery Contacts 3 Position Male Through-Hole

My Notes

Sign into see notes.