Reference Only
70ADH-2-ML0
Battery Contacts 2 Position Male Through-Hole
Datasheet
70ADH-2-ML0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AD | |
| Number of Batteries | 2 Battery | |
| Color | Black | |
| Material | Copper Alloy | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Packaging | Tube | |
| Product Type | Battery Contacts | |
| Series | 70AD/Male | |
| Subcategory | Battery | |
| Type | Modular Contact | |
| Part # Aliases | 70ADH-002-ML0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $11.20 | |
| $1.06 | $63.60 | |
| $1.00 | $120.00 | |
| $0.94 | $282.00 | |
| $0.90 | $918.00 | |
| $0.84 | $2,116.80 | |
| $0.82 | $4,132.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Battery Contacts 2 Position Female Through-Hole
My Notes
Sign into see notes.