Reference Only
70AAJ-6-M0
Battery Contacts 2.54mm 6Pin Male Standard Pins
Datasheet
70AAJ-6-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Battery Contacts | |
| Battery Cell Size | 70AA | |
| Number of Batteries | 6 Battery | |
| Termination Style | SMD/SMT | |
| Material | Copper Alloy | |
| Mounting Style | SMD/SMT | |
| Gender | Male | |
| Packaging | Tube | |
| Product Type | Battery Contacts | |
| Series | 70AAM | |
| Subcategory | Battery | |
| Part # Aliases | 70AAJ-6MO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 160 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
160 available now at ttieurope.com
Associated Parts

Battery Contacts 2.54mm 6Pin Female Standard Pins

Battery Contacts 2.54mm 6Pin Female Standard Pins

Battery Contacts 2.54mm 6Pin Female Locating Pins
My Notes
Sign into see notes.