Reference Only

70AAJ-2-F0G

Battery Contacts 2.54mm 2Pin Female Standard Pins

Manufacturer:

Mfr Part:
70AAJ-2-F0G

TTI Part:
70AAJ-2-F0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBattery Contacts
ProductBattery Contacts
Battery Cell Size70AA
Number of Batteries2 Battery
Termination StyleSMD/SMT
MaterialCopper Alloy
Mounting StyleSMD/SMT
Contact PlatingGold over Nickel
GenderFemale
PackagingReel
Product TypeBattery Contacts
Series70AAF
SubcategoryBattery
TypeModular Contact

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.721$721.00
$0.697$1,394.00
$0.684$2,052.00
$0.676$4,056.00
$0.669$6,690.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

70AAJ-2-M0G Bourns
Mating Product

Bourns

Battery Contacts 2.54mm 2Pin Male Standard Pins
70AAJ-2-M0 Bourns
Mating Product

Bourns

Battery Contacts 2.54mm 2Pin Male Standard Pins

My Notes

Sign into see notes.