Reference Only
5219-RC
RF Inductors - Leaded 4.9uH 20%
Datasheet
5219-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 4.9 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 16 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 31.75 mm | |
| Diameter | 15.24 mm | |
| Core Material | Iron | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Molded | |
| Inductance - nH | 4900 nH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $8,190.00 |
Need more?
Sign in to add projects and notes