Reference Only

5.0SMDJ60CA

ESD Protection Diodes / TVS Diodes 60V 5kW BIDIR SMC

Manufacturer:

Mfr Part:
5.0SMDJ60CA

TTI Part:
5.0SMDJ60CA

EDA / CAD Models

Alternate Part Number

5.0SMDJ60CA/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage60 V
Termination StyleSMD/SMT
Clamping Voltage96.8 V
Breakdown Voltage66.7 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current51.7 A
Pppm - Peak Pulse Power Dissipation5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series5.0SMDJ
PackagingReel
Ipp - Peak Pulse Current51.7 A
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.75$4,500.00
Need more?

My Notes

Sign into see notes.