Reference Only

4814P-2-103LF

Resistor Networks & Arrays 10K 2% 14Pin

Manufacturer:

Mfr Part:
4814P-2-103LF

TTI Part:
4814P-2-103LF

EDA / CAD Models

Alternate Part Number

SOMC140110K0GEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResistor Networks & Arrays
PackagingReel
Series4800P
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors13 Resistor
Number of Pins14 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOM-14
Length9.91 mm
Width5.59 mm
Height2.03 mm
QualificationAEC-Q200
Lead Spacing1.27 mm
Power per Element80 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533210010
TARIC8533100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.691$1,382.00
Need more?

My Notes

Sign into see notes.