Reference Only

4612-RC

RF Inductors - Leaded 10uH 5%

Manufacturer:

Mfr Part:
4612-RC

TTI Part:
4612-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum36
Self Resonant Frequency61 MHz
TerminationStandard
Mounting StylePCB Mount
Length19.05 mm
Diameter6.858 mm
Core MaterialPhenolic
PackagingBulk
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$4,794.00
Need more?
Sign in to add projects and notes