Reference Only

4610X-101-472LF

Resistor Networks & Arrays 10pins 4.7Kohms Bussed

Manufacturer:

Mfr Part:
4610X-101-472LF

TTI Part:
4610X-101-472LF

EDA / CAD Models

Alternate Part Number

CSC10A014K70GEK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResistor Networks & Arrays
PackagingBulk
Series4600X
ProductNetworks
Termination StyleSIP
Resistor Values4.7 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors9 Resistor
Number of Pins10 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-10
Length25.35 mm
Width2.49 mm
Height5.08 mm
Lead Diameter0.508 mm
Lead Spacing2.54 mm
Power Total Package1.25 W
Power per Element125 mW (1/8 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Conformal SIPs, Low Profile
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

12,900 expected on  from 09-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.093$9.30
Need more?

My Notes

Sign into see notes.