Reference Only

4602-RC

RF Inductors - Leaded 1uH 5%

Manufacturer:

Mfr Part:
4602-RC

TTI Part:
4602-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeWirewound
Termination StyleAxial
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency190 MHz
TerminationStandard
Mounting StylePCB Mount
Length19.05 mm
Diameter6.858 mm
Core MaterialPhenolic
PackagingBulk
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,100 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.97$4,947.00
Need more?
Sign in to add projects and notes