Reference Only

3683S-1-502L

Precision Potentiometers 5K Ohms Digital +/- 3% tol 0.1% res

Manufacturer:

Mfr Part:
3683S-1-502L

TTI Part:
3683S-1-502L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPrecision Potentiometers
Series3680
Termination StyleSolder Lug
ProductDigital Precision Potentiometers
TypeDigital Display
Mounting StyleSnap In
Number of Turns10 Turn
Number of Gangs3 Gang
Resistance5 kOhms
Tolerance3 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingTray
Power Rating2 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

78In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.18$62.18
$58.06$116.12
$54.24$271.20
$47.83$1,195.75
$43.81$4,381.00
$43.35$10,837.50
$42.92$17,168.00
Need more?

My Notes

Sign into see notes.