Reference Only
3610S-1-103
Precision Potentiometers 10K 10Turn Snap In
Datasheet
3610S-1-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Precision Potentiometers | |
| Series | 3610 | |
| Termination Style | J-Hook | |
| Product | Digital Precision Potentiometers | |
| Type | Dial Knob | |
| Mounting Style | Snap In | |
| Number of Turns | 10 Turn | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 kOhms | |
| Shaft Diameter | 0.875 in | |
| Shaft Length | 18.8 mm | |
| Element Type | Wirewound | |
| Tolerance | 5 % | |
| Packaging | Tray | |
| Power Rating | 1.5 W | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Knobpot |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | 7440-43-9 Cadmium |
61In Stock
81 expected on from 20-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.69 | $179.69 | |
| $172.74 | $863.70 | |
| $154.46 | $1,544.60 | |
| $150.79 | $3,769.75 | |
| $142.01 | $7,100.50 | |
| $140.59 | $14,059.00 | |
| $139.19 | $27,838.00 |
Need more?
My Notes
Sign into see notes.