Reference Only

3386V-1-102LF

Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0.5Watts Square

Manufacturer:

Mfr Part:
3386V-1-102LF

TTI Part:
3386V-1-102LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3386
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance1 kOhms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Height9.53 mm
Length9.53 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeSingle-Turn 3/8 in Square Trimmer Resistor
Width4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.96$48.00
$0.88$88.00
$0.86$172.00
$0.84$252.00
$0.82$410.00
$0.80$800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.