Reference Only

3362P-1-502LF

Trimmer Resistors - Through Hole 1/4"SQ 5KOHMS 10% 0.5WATTS

Manufacturer:

Mfr Part:
3362P-1-502LF

TTI Part:
3362P-1-502LF

EDA / CAD Models

Alternate Part Number

T73YE502KT20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3362
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance5 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Height4.7 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
Type0.25 in Square Trimming Potentiometer

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,430In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.73$7.30
$0.656$32.80
$0.605$60.50
$0.546$136.50
$0.43$215.00
$0.383$1,532.00
$0.379$2,842.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.