Reference Only

3361P-1-102GLF

Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS

Manufacturer:

Mfr Part:
3361P-1-102GLF

TTI Part:
3361P-1-102GLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
Series3361
Termination StyleSMD/SMT
ProductSingle Turn
Element TypeCermet
AdjustmentTop Crossed
Resistance1 kOhms
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Length6.71 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers
Width5.21 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

7,500In Stock

2,250 expected 15-Jul-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.589$441.75
$0.582$873.00
$0.565$1,271.25
$0.558$2,092.50
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.7992$7.99
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.