Reference Only

3314J-1-104E

Trimmer Resistors - SMD 100K 20% 4MM SQ SMT SINGLETUR

Manufacturer:

Mfr Part:
3314J-1-104E

TTI Part:
3314J-1-104E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
Series3314
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance100 kOhms
Power Rating250 mW (1/4 W)
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.55 mm
Length4.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeJ-Lead SMD Square Trimming Potentiometer
Width4.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.86$430.00
$0.83$830.00
$0.83$1,245.00
$0.81$2,025.00
$0.75$3,750.00
$0.742$5,565.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.