Reference Only

3313J-1-201E

Trimmer Resistors - SMD 3mm 200 OHM Vertical Adjust

Manufacturer:

Mfr Part:
3313J-1-201E

TTI Part:
3313J-1-201E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
Series3313
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance200 Ohms
Power Rating125 mW (1/8 W)
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.2 mm
Length3.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeSingle-Turn 3 mm Trimming Potentiometer
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.688$688.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.134$11.34
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.