Reference Only

3310C-001-103L

Potentiometers 9mm 10Kohms Single Cup

Manufacturer:

Mfr Part:
3310C-001-103L

TTI Part:
3310C-001-103L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating250 mW (1/4 W)
Voltage Rating16 VDC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter3.18 mm
Shaft Length12.7 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeControl Potentiometer
Life50000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series3310
PackagingKit
FeaturesCompact Package Saves Board and Panel Space, Conductive Plastic, PC Board and Bushing Mount, Plastic or Metal Bushing and Plastic Shaft, Withstands Typical Industrial Washing Processes
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,580In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.76$27.60
$2.37$118.50
$2.28$228.00
$2.02$505.00
$1.95$975.00
$1.89$1,890.00
$1.87$4,675.00
Need more?

My Notes

Sign into see notes.