Reference Only

3299W-1-502LF

Trimmer Resistors - Through Hole 5Kohms Standoffs Vertical Adjust 3/8

Manufacturer:

Mfr Part:
3299W-1-502LF

TTI Part:
3299W-1-502LF

EDA / CAD Models

Alternate Part Number

T93YA502KT20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3299
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance5 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Length10.03 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers
Width9.53 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4,050In Stock

2,780 expected on  from 24-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.31$11.55
$1.93$48.25
$1.87$93.50
$1.80$180.00
$1.75$437.50
$1.60$4,000.00
$1.44$7,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.