Reference Only

3299W-1-101LF

Trimmer Resistors - Through Hole 100 OHMS Standoffs Vertical Adjust 3/8

Manufacturer:

Mfr Part:
3299W-1-101LF

TTI Part:
3299W-1-101LF

EDA / CAD Models

Alternate Part Number

T93YA101KT20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3299
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance100 Ohms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Length10.03 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers
Width9.53 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

460In Stock

800 expected 12-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.87$14.35
$2.39$23.90
$1.87$187.00
$1.79$358.00
$1.74$522.00
$1.71$855.00
$1.65$1,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.