Reference Only

3296W-1-504LF

Trimmer Resistors - Through Hole 3/8" 500Kohms Sealed Vertical Adjust

Manufacturer:

Mfr Part:
3296W-1-504LF

TTI Part:
3296W-1-504LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3296
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance500 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Height10.03 mm
Length9.53 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
Type0.375 in Square Trimmer Resistor
Width4.83 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

6,120
On Order
6,120 expected on  from 29-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.84$18.40
$1.59$79.50
$1.38$138.00
$1.37$274.00
$1.36$680.00
$1.31$1,310.00
$1.20$1,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.