Reference Only

3269P-1-103LF

Trimmer Resistors - SMD 1/4" 10Kohms 10% Horizontal Adjust

Manufacturer:

Mfr Part:
3269P-1-103LF

TTI Part:
3269P-1-103LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - SMD
Series3269
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns12 Turn
Element TypeCermet
AdjustmentSide Slot
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Height5.21 mm
Length6.35 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
Type0.25 in Square SMD Trimming Potentiometer

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.12$78.00
$3.08$154.00
$2.67$267.00
$2.63$526.00
$2.51$753.00
$2.43$1,215.00
$2.33$2,330.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.