Reference Only

3266W-1-502LF

Trimmer Resistors - Through Hole 1/4" 5Kohms 10% SQ W/Standoff Sealed

Manufacturer:

Mfr Part:
3266W-1-502LF

TTI Part:
3266W-1-502LF

EDA / CAD Models

Alternate Part Number

T63YB502KT20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3266
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance5 kOhms
AdjustmentTop Slot
Power Rating250 mW (1/4 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height7.24 mm
Length6.71 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
Type0.25 in Square Trimmer Resistor
Width4.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

8,465In Stock

14,600 expected on  from 24-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.91$14.55
$2.54$25.40
$2.31$57.75
$2.23$111.50
$2.05$205.00
$2.02$505.00
$1.94$970.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.