Reference Only

3262W-1-501LF

Trimmer Resistors - Through Hole 1/4IN 500 OHMS 10% Square Cermet Sealed

Manufacturer:

Mfr Part:
3262W-1-501LF

TTI Part:
3262W-1-501LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3262
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance500 Ohms
AdjustmentTop Cross
Power Rating250 mW (1/4 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.34$12.34
$9.72$97.20
$9.52$238.00
$9.00$450.00
$8.50$850.00
$7.35$1,837.50
$7.06$3,530.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.