Reference Only
3214W-1-201E
Trimmer Resistors - SMD 200 10% 4MM SQU SMT MULTITURN
Datasheet
3214W-1-201E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - SMD | |
| Series | 3214 | |
| Termination Style | SMD/SMT | |
| Product | Multiturn | |
| Number of Turns | 5 Turn | |
| Element Type | Cermet | |
| Adjustment | Top Slot | |
| Resistance | 200 Ohms | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 300 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Length | 5.1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Tradename | Trimpot | |
| Type | Trimmers | |
| Width | 4.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,000In Stock
500 expected 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $320.00 | |
| $1.24 | $620.00 | |
| $1.21 | $1,210.00 | |
| $1.18 | $2,950.00 | |
| $1.15 | $4,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.