Reference Only
3005P-1-202
Trimmer Resistors - Through Hole 2Kohms 3/4inch Rectangular Cermet
Datasheet
3005P-1-202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 3005 | |
| Termination Style | Through Hole | |
| Product | Multiturn | |
| Number of Turns | 20 Turn | |
| Resistance | 2 kOhms | |
| Adjustment | Side Slot | |
| Power Rating | 1 W | |
| Voltage Rating | 400 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 50 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Element Type | Wirewound | |
| Length | 19.03 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Tradename | Trimpot | |
| Type | Trimmers | |
| Width | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533310000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.94 | $23.94 | |
| $23.19 | $115.95 | |
| $17.42 | $435.50 | |
| $16.36 | $818.00 | |
| $15.80 | $1,580.00 | |
| $14.64 | $3,660.00 | |
| $14.32 | $7,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.