Reference Only
2051-09-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts
Datasheet
2051-09-SM-RPLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | 2051 | |
| Peak Pulse Current | 2 kA | |
| DC Sparkover | 90 V | |
| Peak Pulse Current | 2 kA | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | SMD/SMT | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Length | 4.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Insulation Resistance | 1 GOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $872.50 | |
| $0.322 | $1,610.00 | |
| $0.318 | $2,385.00 | |
| $0.312 | $3,900.00 | |
| $0.303 | $6,060.00 | |
| $0.296 | $11,840.00 |
Need more?
My Notes
Sign into see notes.