Reference Only
1669-06
Industrial Surge Protectors 2000pF Single Ended
Datasheet
1669-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | Transient Protector | |
| Mounting Style | In-Line | |
| Termination Style | Wire Leads | |
| Voltage Rating | 36 VDC | |
| Current Rating | 150 mA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 4.35 mm | |
| Series | 1669 | |
| Capacitance | 2000 pF | |
| For Use With | 4 mA to 20 mA Current Loop | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.07 | $143.07 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.