Reference Only
1669-01
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1200pF Double Ended
Datasheet
1669-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | 1669 | |
| Peak Pulse Current | 20 kA | |
| DC Sparkover | 36 V | |
| Peak Pulse Current | 20 kA | |
| Number of Electrodes | 3 Electrode | |
| Termination Style | Radial | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Length | 3.94 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Mounting Style | Through Hole | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes | |
| Type | 3 Electrode Series Transient Protector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.83 | $127.83 | |
| $126.56 | $253.12 | |
| $125.31 | $626.55 | |
| $121.60 | $1,216.00 | |
| $120.40 | $1,926.40 | |
| $115.50 | $5,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes