Reference Only
1530-1D
Connectorized Surge Protectors ETHERNET PoE DIN Mount
Datasheet
1530-1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet | |
| Connector Type | RJ-45 | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| For Use With | LAN Interfaces | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | 1530-1 | |
| Packaging | Bulk | |
| Capacitance | 10 pF | |
| Compliance | UL | |
| Features | Isolated | |
| Flammability Rating | UL 94 V-0 | |
| Height | 25.12 mm | |
| Length | 107 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Width | 65.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.00 | $1,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.