Reference Only
1500-1S
Connectorized Surge Protectors Ethernet SPD Isolated w/Screw Lug
Datasheet
1500-1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet | |
| Connector Type | RJ-45 | |
| Mounting Style | Wall Mount | |
| Termination Style | Screw | |
| Voltage Rating | 150 V | |
| For Use With | LAN Interfaces | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | 1500 | |
| Packaging | Bulk | |
| Compliance | UL | |
| Features | Isolated | |
| Height | 107.01 mm | |
| Length | 25.12 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Width | 65.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.24 | $1,412.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.