Reference Only
1202-120S
Industrial Surge Protectors AC SPD 10KA RATED 120V
Datasheet
1202-120S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | AC Surge | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Voltage Rating | 120 VAC | |
| Current Rating | 10 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 59.5 mm | |
| Width | 59.5 mm | |
| Height | 50 mm | |
| Compliance | CUL | |
| Flammability Rating | UL 94 5VA | |
| For Use With | Power Distribution | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.15 | $1,283.00 | |
| $63.51 | $2,540.40 | |
| $62.89 | $3,773.40 | |
| $62.26 | $6,226.00 | |
| $61.65 | $9,864.00 | |
| $61.04 | $19,532.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.