Reference Only

1.5SMC300A

ESD Protection Diodes / TVS Diodes 300V 1500W UniDir

Manufacturer:

Mfr Part:
1.5SMC300A

TTI Part:
1.5SMC300A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage256 V
Termination StyleSMD/SMT
Clamping Voltage414 V
Breakdown Voltage285 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current3.7 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series1.5SMC
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.275$3,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,000 available now at ttieurope.com

My Notes

Sign into see notes.